
SZSMF4L13AT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L13AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L13AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L13AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L13AT3G |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 8,18600 Kč | 81,86 Kč |
100 | 5,70740 Kč | 570,74 Kč |
500 | 4,39514 Kč | 2 197,57 Kč |
1 000 | 3,93687 Kč | 3 936,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 3,28656 Kč | 16 432,80 Kč |
10 000 | 3,12325 Kč | 31 232,50 Kč |
15 000 | 2,84767 Kč | 42 715,05 Kč |
25 000 | 2,60375 Kč | 65 093,75 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |