
SZSMF26AT1G | |
|---|---|
DigiKey Part Number | 18-SZSMF26AT1GTR-ND - Tape & Reel (TR) 18-SZSMF26AT1GCT-ND - Cut Tape (CT) 18-SZSMF26AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF26AT1G |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 4,14690 Kč | 414,69 Kč |
| 500 | 3,74690 Kč | 1 873,45 Kč |
| 1 000 | 3,32590 Kč | 3 325,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15624 Kč | 9 468,72 Kč |
| 6 000 | 2,74366 Kč | 16 461,96 Kč |
| 9 000 | 2,57863 Kč | 23 207,67 Kč |
| 15 000 | 2,31140 Kč | 34 671,00 Kč |
| 21 000 | 2,30235 Kč | 48 349,35 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


