35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF22AT1G

DigiKey Part Number
18-SZSMF22AT1GTR-ND - Tape & Reel (TR)
18-SZSMF22AT1GCT-ND - Cut Tape (CT)
18-SZSMF22AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF22AT1G
Description
TVS DIODE 22VWM 35.5VC SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,44100 Kč84,41 Kč
1005,40350 Kč540,35 Kč
5004,09296 Kč2 046,48 Kč
1 0003,67007 Kč3 670,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81923 Kč8 457,69 Kč
6 0002,57536 Kč15 452,16 Kč
9 0002,45109 Kč22 059,81 Kč
15 0002,31140 Kč34 671,00 Kč
21 0002,30235 Kč48 349,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč