
SZSMF22AT1G | |
|---|---|
DigiKey Part Number | 18-SZSMF22AT1GTR-ND - Tape & Reel (TR) 18-SZSMF22AT1GCT-ND - Cut Tape (CT) 18-SZSMF22AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF22AT1G |
Description | TVS DIODE 22VWM 35.5VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 8,34300 Kč | 83,43 Kč |
| 100 | 5,34090 Kč | 534,09 Kč |
| 500 | 4,04552 Kč | 2 022,76 Kč |
| 1 000 | 3,62753 Kč | 3 627,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78655 Kč | 8 359,65 Kč |
| 6 000 | 2,54551 Kč | 15 273,06 Kč |
| 9 000 | 2,42267 Kč | 21 804,03 Kč |
| 15 000 | 2,28461 Kč | 34 269,15 Kč |
| 21 000 | 2,27566 Kč | 47 788,86 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

