DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB75AT3G

DigiKey Part Number
F11643TR-ND - Tape & Reel (TR)
F11643CT-ND - Cut Tape (CT)
F11643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB75AT3G
Description
TVS DIODE 64.1VWM 103VC SMB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
280pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,54600 Kč85,46 Kč
1005,83090 Kč583,09 Kč
5004,56786 Kč2 283,93 Kč
1 0004,10475 Kč4 104,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,32590 Kč8 314,75 Kč
5 0003,25938 Kč16 296,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč