
SZP6SMB75AT3G | |
|---|---|
DigiKey Part Number | F11643TR-ND - Tape & Reel (TR) F11643CT-ND - Cut Tape (CT) F11643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB75AT3G |
Description | TVS DIODE 64.1VWM 103VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 280pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 8,45700 Kč | 84,57 Kč |
| 100 | 5,76990 Kč | 576,99 Kč |
| 500 | 4,52012 Kč | 2 260,06 Kč |
| 1 000 | 4,06185 Kč | 4 061,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29114 Kč | 8 227,85 Kč |
| 5 000 | 3,22532 Kč | 16 126,60 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

