
SZP6SMB24CAT3G | |
|---|---|
DigiKey Part Number | F11624TR-ND - Tape & Reel (TR) F11624CT-ND - Cut Tape (CT) F11624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB24CAT3G |
Description | TVS DIODE 20.5VWM 33.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 415pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.8V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 33.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB24CA-AU_R1_000A1 | Panjit International Inc. | 790 | 3757-P6SMB24CA-AU_R1_000A1CT-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 6,08730 Kč | 608,73 Kč |
| 500 | 4,65064 Kč | 2 325,32 Kč |
| 1 000 | 4,18700 Kč | 4 187,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09411 Kč | 10 235,27 Kč |
| 5 000 | 3,81899 Kč | 19 094,95 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

