
SZP6SMB24CAT3G | |
|---|---|
DigiKey Part Number | F11624TR-ND - Tape & Reel (TR) F11624CT-ND - Cut Tape (CT) F11624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB24CAT3G |
Description | TVS DIODE 20.5VWM 33.2VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 415pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,06100 Kč | 80,61 Kč |
| 100 | 6,08240 Kč | 608,24 Kč |
| 500 | 4,73590 Kč | 2 367,95 Kč |
| 1 000 | 4,02144 Kč | 4 021,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,98061 Kč | 9 951,52 Kč |
| 5 000 | 3,28656 Kč | 16 432,80 Kč |
| 7 500 | 3,06182 Kč | 22 963,65 Kč |
| 12 500 | 2,92921 Kč | 36 615,12 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |


