
SZ5KASMC36AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC36AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC36AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC36AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC36AT3G |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 47,93100 Kč | 479,31 Kč |
| 100 | 33,41690 Kč | 3 341,69 Kč |
| 500 | 28,98586 Kč | 14 492,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,54851 Kč | 61 371,28 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |




