SZ1.5SMC10AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ5KASMC17AT3G

DigiKey Part Number
18-SZ5KASMC17AT3GTR-ND - Tape & Reel (TR)
18-SZ5KASMC17AT3GCT-ND - Cut Tape (CT)
18-SZ5KASMC17AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ5KASMC17AT3G
Description
TVS DIODE 17VWM 27.6VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,74000 Kč83,74 Kč
1055,05400 Kč550,54 Kč
10038,71670 Kč3 871,67 Kč
50034,81152 Kč17 405,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,44078 Kč71 101,95 Kč
Manufacturers Standard Package
Unit Price without VAT:83,74000 Kč
Unit Price with VAT:101,32540 Kč