
SZ5KASMC16AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC16AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC16AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC16AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC16AT3G |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 Kč | 72,61 Kč |
| 10 | 47,37500 Kč | 473,75 Kč |
| 100 | 33,02950 Kč | 3 302,95 Kč |
| 500 | 28,64986 Kč | 14 324,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,40675 Kč | 58 516,88 Kč |
| Unit Price without VAT: | 72,61000 Kč |
|---|---|
| Unit Price with VAT: | 87,85810 Kč |

