
| SZ5KASMC13AT3G | |
|---|---|
| DigiKey Part Number | 18-SZ5KASMC13AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC13AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC13AT3GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZ5KASMC13AT3G | 
| Description | TVS DIODE 13VWM 21.5VC SMC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 232.6A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 64,91000 Kč | 64,91 Kč | 
| 10 | 47,37500 Kč | 473,75 Kč | 
| 100 | 33,02950 Kč | 3 302,95 Kč | 
| 500 | 28,64986 Kč | 14 324,93 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 24,26396 Kč | 60 659,90 Kč | 
| Unit Price without VAT: | 64,91000 Kč | 
|---|---|
| Unit Price with VAT: | 78,54110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic