
SZ1SMC85AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMC85AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC85AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC85AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC85AT3G |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 13,43500 Kč | 134,35 Kč |
| 100 | 10,05050 Kč | 1 005,05 Kč |
| 500 | 7,79750 Kč | 3 898,75 Kč |
| 1 000 | 7,07179 Kč | 7 071,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,83823 Kč | 14 595,58 Kč |
| 5 000 | 5,22000 Kč | 26 100,00 Kč |
| 7 500 | 5,20750 Kč | 39 056,25 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |

