
SZ1SMC28AT3G | |
|---|---|
DigiKey Part Number | F11588TR-ND - Tape & Reel (TR) F11588CT-ND - Cut Tape (CT) F11588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC28AT3G |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 100 | 7,95690 Kč | 795,69 Kč |
| 500 | 7,87270 Kč | 3 936,35 Kč |
| 1 000 | 7,13595 Kč | 7 135,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89990 Kč | 14 749,75 Kč |
| 5 000 | 5,34291 Kč | 26 714,55 Kč |
| 7 500 | 5,26250 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

