
SZ1SMC22AT3G | |
|---|---|
DigiKey Part Number | F11585TR-ND - Tape & Reel (TR) F11585CT-ND - Cut Tape (CT) F11585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC22AT3G |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 100 | 10,19660 Kč | 1 019,66 Kč |
| 500 | 7,94480 Kč | 3 972,40 Kč |
| 1 000 | 7,22016 Kč | 7 220,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46738 Kč | 16 168,45 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

