
SZ1SMC18AT3G | |
|---|---|
DigiKey Part Number | SZ1SMC18AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1SMC18AT3G |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 20V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 29.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 51.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18AH | Eaton - Electronics Division | 0 | 283-SMCJ18AHTR-ND | 4,67206 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46738 Kč | 16 168,45 Kč |
| Unit Price without VAT: | 6,46738 Kč |
|---|---|
| Unit Price with VAT: | 7,82553 Kč |


