
SZ1SMC17AT3G | |
|---|---|
DigiKey Part Number | F11583TR-ND - Tape & Reel (TR) F11583CT-ND - Cut Tape (CT) F11583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC17AT3G |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 53.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ17A-T7 | Littelfuse Inc. | 296 | 18-SMDJ17A-T7CT-ND | 32,34000 Kč | Similar |
| SMLJ17A | Bourns Inc. | 6 476 | SMLJ17ABCT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 9,11940 Kč | 911,94 Kč |
| 500 | 7,07422 Kč | 3 537,11 Kč |
| 1 000 | 6,41594 Kč | 6 415,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46738 Kč | 16 168,45 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

