SZ1.5SMC10AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMC160AT3G

DigiKey Part Number
18-SZ1SMC160AT3GTR-ND - Tape & Reel (TR)
18-SZ1SMC160AT3GCT-ND - Cut Tape (CT)
18-SZ1SMC160AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMC160AT3G
Description
TVS DIODE 160VWM 259VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1014,92400 Kč149,24 Kč
10012,07640 Kč1 207,64 Kč
5009,71626 Kč4 858,13 Kč
1 0008,99424 Kč8 994,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,46770 Kč18 669,25 Kč
5 0006,57813 Kč32 890,65 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč