
SZ1SMC130AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMC130AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC130AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC130AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC130AT3G |
Description | TVS DIODE 130VWM 209VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 14,76800 Kč | 147,68 Kč |
| 100 | 11,95020 Kč | 1 195,02 Kč |
| 500 | 9,43100 Kč | 4 715,50 Kč |
| 1 000 | 8,73694 Kč | 8 736,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,94056 Kč | 17 351,40 Kč |
| 5 000 | 6,50938 Kč | 32 546,90 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |

