SZ1SMB54CAT3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 579
Unit Price: 10,08000 Kč
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB54CAT3G

DigiKey Part Number
F11571TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1SMB54CAT3G
Description
TVS DIODE 54VWM 87.1VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
170pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,54060 Kč8 851,50 Kč
5 0003,31306 Kč16 565,30 Kč
7 5003,08651 Kč23 148,83 Kč
12 5002,95284 Kč36 910,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54060 Kč
Unit Price with VAT:4,28413 Kč