


SZ1SMB51CAT3G | |
|---|---|
DigiKey Part Number | F11570TR-ND - Tape & Reel (TR) F11570CT-ND - Cut Tape (CT) F11570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB51CAT3G |
Description | TVS DIODE 51VWM 82.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,80694 Kč | 9 517,35 Kč |
| 5 000 | 3,56000 Kč | 17 800,00 Kč |
| 7 500 | 3,47769 Kč | 26 082,67 Kč |
| 12 500 | 3,35422 Kč | 41 927,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 6,71940 Kč | 671,94 Kč |
| 500 | 5,14452 Kč | 2 572,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


