SZ1SMB40AT3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,59060 Kč
Datasheet
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB40AT3G

DigiKey Part Number
18-SZ1SMB40AT3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1SMB40AT3G
Description
TVS DIODE 40VWM 64.5VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
430pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,47592 Kč8 689,80 Kč
5 0003,17960 Kč15 898,00 Kč
7 5003,02856 Kč22 714,20 Kč
12 5002,88722 Kč36 090,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,47592 Kč
Unit Price with VAT:4,20586 Kč