42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB26CAT3G

DigiKey Part Number
F11557TR-ND - Tape & Reel (TR)
F11557CT-ND - Cut Tape (CT)
F11557DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB26CAT3G
Description
TVS DIODE 26VWM 42.1VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
330pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
26V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.9V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
42.1V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
14.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ26CAKYOCERA AVX512478-7069-1-ND0,63000 KčSimilar
In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1012,78400 Kč127,84 Kč
1008,31300 Kč831,30 Kč
5006,38220 Kč3 191,10 Kč
1 0005,75987 Kč5 759,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,23826 Kč10 595,65 Kč
5 0003,89097 Kč19 454,85 Kč
7 5003,71400 Kč27 855,00 Kč
12 5003,67891 Kč45 986,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč