
SZ1SMB26AT3G | |
|---|---|
DigiKey Part Number | F11556TR-ND - Tape & Reel (TR) F11556CT-ND - Cut Tape (CT) F11556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB26AT3G |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 630pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 3,65370 Kč | 365,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,38068 Kč | 8 451,70 Kč |
| 5 000 | 3,25133 Kč | 16 256,65 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



