DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB403C
DO-214AA (SMB J- Bend)

SZ1SMB17CAT3G

DigiKey Part Number
F11549TR-ND - Tape & Reel (TR)
F11549CT-ND - Cut Tape (CT)
F11549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB17CAT3G
Description
TVS DIODE 17VWM 27.6VC SMB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
490pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
109,93600 Kč99,36 Kč
1006,41600 Kč641,60 Kč
5004,88908 Kč2 444,54 Kč
1 0004,39398 Kč4 393,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,38905 Kč8 472,62 Kč
5 0003,07330 Kč15 366,50 Kč
7 5003,01015 Kč22 576,12 Kč
12 5002,96015 Kč37 001,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč