
SZ1SMB160AT3G | |
|---|---|
DigiKey Part Number | F11545TR-ND - Tape & Reel (TR) F11545CT-ND - Cut Tape (CT) F11545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB160AT3G |
Description | TVS DIODE 160VWM 259VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 125pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 5,76820 Kč | 576,82 Kč |
| 500 | 4,39740 Kč | 2 198,70 Kč |
| 1 000 | 3,95518 Kč | 3 955,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,86220 Kč | 9 655,50 Kč |
| 5 000 | 3,55706 Kč | 17 785,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

