
SZ1SMB13CAT3G | |
|---|---|
DigiKey Part Number | F11540TR-ND - Tape & Reel (TR) F11540CT-ND - Cut Tape (CT) F11540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB13CAT3G |
Description | TVS DIODE 13VWM 21.5VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 630pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 100 | 5,86680 Kč | 586,68 Kč |
| 500 | 4,47594 Kč | 2 237,97 Kč |
| 1 000 | 4,02700 Kč | 4 027,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,93402 Kč | 9 835,05 Kč |
| 5 000 | 3,63790 Kč | 18 189,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

