
SZ1SMA70CAT3G | |
|---|---|
DigiKey Part Number | F11533TR-ND - Tape & Reel (TR) F11533CT-ND - Cut Tape (CT) F11533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA70CAT3G |
Description | TVS DIODE 70VWM 113VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 95pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 7,18340 Kč | 718,34 Kč |
| 500 | 5,48342 Kč | 2 741,71 Kč |
| 1 000 | 4,93537 Kč | 4 935,37 Kč |
| 2 000 | 4,47394 Kč | 8 947,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,31180 Kč | 16 559,00 Kč |
| 10 000 | 3,05431 Kč | 30 543,10 Kč |
| 15 000 | 3,03158 Kč | 45 473,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

