
SZ1SMA16CAT3G | |
|---|---|
DigiKey Part Number | F11507TR-ND - Tape & Reel (TR) F11507CT-ND - Cut Tape (CT) F11507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA16CAT3G |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 375pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16CA | Littelfuse Inc. | 453 | SMAJ16CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ16CA-E3/61 | Vishay General Semiconductor - Diodes Division | 14 701 | SMAJ16CA-E3/61GICT-ND | 11,76000 Kč | Direct |
| SMAJ16CA | Bourns Inc. | 21 167 | SMAJ16CABCT-ND | 12,18000 Kč | Similar |
| SMAJ16CA-13-F | Diodes Incorporated | 97 451 | SMAJ16CA-13FDICT-ND | 11,55000 Kč | Similar |
| SMAJ16CAH | Eaton - Electronics Division | 4 736 | 283-SMAJ16CAHCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 100 | 9,43440 Kč | 943,44 Kč |
| 500 | 7,32914 Kč | 3 664,57 Kč |
| 1 000 | 6,65112 Kč | 6 651,12 Kč |
| 2 000 | 6,08060 Kč | 12 161,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,31180 Kč | 16 559,00 Kč |
| 10 000 | 3,05431 Kč | 30 543,10 Kč |
| 15 000 | 3,03158 Kč | 45 473,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

