
SZ1SMA16AT3G | |
|---|---|
DigiKey Part Number | F11506TR-ND - Tape & Reel (TR) F11506CT-ND - Cut Tape (CT) F11506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA16AT3G |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA16AT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 715pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,86200 Kč | 88,62 Kč |
| 100 | 6,04140 Kč | 604,14 Kč |
| 500 | 4,73626 Kč | 2 368,13 Kč |
| 1 000 | 4,10475 Kč | 4 104,75 Kč |
| 2 000 | 4,06265 Kč | 8 125,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,30064 Kč | 16 503,20 Kč |
| 10 000 | 3,03246 Kč | 30 324,60 Kč |
| 15 000 | 2,69704 Kč | 40 455,60 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

