


SZ1SMA110AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA110AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA110AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA110AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA110AT3G |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 155pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,56700 Kč | 105,67 Kč |
| 100 | 6,85390 Kč | 685,39 Kč |
| 500 | 5,25830 Kč | 2 629,15 Kč |
| 1 000 | 4,74404 Kč | 4 744,04 Kč |
| 2 000 | 4,31115 Kč | 8 622,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,84234 Kč | 19 211,70 Kč |
| 10 000 | 3,61797 Kč | 36 179,70 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |

