
SZ1.5SMC27AT3G | |
|---|---|
DigiKey Part Number | SZ1.5SMC27AT3GOSTR-ND - Tape & Reel (TR) SZ1.5SMC27AT3GOSCT-ND - Cut Tape (CT) SZ1.5SMC27AT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC27AT3G |
Description | TVS DIODE 23.1VWM 37.5VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 12,27600 Kč | 122,76 Kč |
| 100 | 10,03890 Kč | 1 003,89 Kč |
| 500 | 7,87050 Kč | 3 935,25 Kč |
| 1 000 | 7,06364 Kč | 7 063,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,83150 Kč | 14 578,75 Kč |
| 5 000 | 5,21398 Kč | 26 069,90 Kč |
| 7 500 | 5,20150 Kč | 39 011,25 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

