S8012DRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV8012DTP

DigiKey Part Number
18-SV8012DTP-ND
Manufacturer
Manufacturer Product Number
SV8012DTP
Description
SCR 800V 12A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 800 V 12 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
12 V
Current - Gate Trigger (Igt) (Max)
20 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
7.6 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
1 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 144A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,62000 Kč56,62 Kč
1036,75300 Kč367,53 Kč
10025,38840 Kč2 538,84 Kč
75019,58829 Kč14 691,22 Kč
1 50019,20546 Kč28 808,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,62000 Kč
Unit Price with VAT:68,51020 Kč