Polymeric PTC Resettable Fuse 30V 3.5 A Ih Holder Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 3.5 A Ih Holder Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

SRP350DF

DigiKey Part Number
SRP350DF-ND
Manufacturer
Manufacturer Product Number
SRP350DF
Description
POLYSWITCH PTC RESET 3.5A STRAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3.5 A Ih Holder Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
3.5 A
Current - Trip (It)
6.3 A
Current - Max
100 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
17 mOhms
Resistance - Post Trip (R1) (Max)
31 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Holder
Package / Case
Strap
Size / Dimension
1.185" L x 0.522" W (30.10mm x 13.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 967
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
519,52800 Kč97,64 Kč
1017,99500 Kč179,95 Kč
5014,93800 Kč746,90 Kč
10013,78310 Kč1 378,31 Kč
25012,38716 Kč3 096,79 Kč
50011,42250 Kč5 711,25 Kč
1 00010,52903 Kč10 529,03 Kč
5 0009,23122 Kč46 156,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč