



SRP200F | |
|---|---|
DigiKey Part Number | SRP200F-ND |
Manufacturer | |
Manufacturer Product Number | SRP200F |
Description | PTC RESET FUSE 30V 2A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4.4 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.880" L x 0.417" W (22.35mm x 10.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,74000 Kč | 73,70 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 50 | 11,28440 Kč | 564,22 Kč |
| 100 | 10,41290 Kč | 1 041,29 Kč |
| 250 | 9,35924 Kč | 2 339,81 Kč |
| 500 | 8,63144 Kč | 4 315,72 Kč |
| 1 000 | 7,95740 Kč | 7 957,40 Kč |
| 5 000 | 6,78235 Kč | 33 911,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


