



SRP175F | |
|---|---|
DigiKey Part Number | SRP175F-ND |
Manufacturer | |
Manufacturer Product Number | SRP175F |
Description | PTC RESET FUSE 15V 1.75A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.75 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.866" L x 0.199" W (22.00mm x 5.05mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 50 | 9,48680 Kč | 474,34 Kč |
| 100 | 8,75200 Kč | 875,20 Kč |
| 250 | 7,86836 Kč | 1 967,09 Kč |
| 500 | 7,25648 Kč | 3 628,24 Kč |
| 2 000 | 6,16586 Kč | 12 331,72 Kč |
| 6 000 | 5,60384 Kč | 33 623,04 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

