


SRP1-CRDZL-050TC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CRDZL-050TC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CRDZL-050TC-N |
Description | SRP1-CR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 24 V ~ 240 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | On-State Resistance (Max) 6.3 mOhms |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 70°C |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,88000 Kč | 1 649,88 Kč |
| 10 | 1 469,20700 Kč | 14 692,07 Kč |
| 25 | 1 402,84120 Kč | 35 071,03 Kč |
| 50 | 1 354,59800 Kč | 67 729,90 Kč |
| 100 | 1 307,99230 Kč | 130 799,23 Kč |
| Unit Price without VAT: | 1 649,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 996,35480 Kč |

