


SRP1-CRAZH-025TC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CRAZH-025TC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CRAZH-025TC-N |
Description | SRP1-CR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 48 V ~ 600 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | On-State Resistance (Max) 6.3 mOhms |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 70°C |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 904,94000 Kč | 1 904,94 Kč |
| 10 | 1 696,32400 Kč | 16 963,24 Kč |
| 25 | 1 619,68000 Kč | 40 492,00 Kč |
| 50 | 1 563,97480 Kč | 78 198,74 Kč |
| 100 | 1 510,15090 Kč | 151 015,09 Kč |
| Unit Price without VAT: | 1 904,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 304,97740 Kč |

