


SRP1-CRARL-025TC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CRARL-025TC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CRARL-025TC-N |
Description | SRP1-CR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 25 A | |
On-State Resistance (Max) | 6.3 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,54000 Kč | 1 530,54 Kč |
| 10 | 1 363,06400 Kč | 13 630,64 Kč |
| 25 | 1 301,49800 Kč | 32 537,45 Kč |
| 50 | 1 256,74280 Kč | 62 837,14 Kč |
| 100 | 1 213,51010 Kč | 121 351,01 Kč |
| Unit Price without VAT: | 1 530,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 851,95340 Kč |

