


SRP1-CBDZL-025NF-N | |
|---|---|
DigiKey Part Number | 18-SRP1-CBDZL-025NF-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CBDZL-025NF-N |
Description | SRP1-CBF |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 24 V ~ 240 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | On-State Resistance (Max) 6.3 mOhms |
Mounting Type Chassis Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 70°C |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,87000 Kč | 1 166,87 Kč |
| 10 | 1 039,14600 Kč | 10 391,46 Kč |
| 25 | 992,21280 Kč | 24 805,32 Kč |
| 50 | 958,10580 Kč | 47 905,29 Kč |
| 100 | 925,14580 Kč | 92 514,58 Kč |
| Unit Price without VAT: | 1 166,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,91270 Kč |

