


SRP1-CBAZL-025NW-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CBAZL-025NW-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CBAZL-025NW-N |
Description | SRP1-CB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 24 V ~ 240 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | On-State Resistance (Max) 6.3 mOhms |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 70°C |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,24000 Kč | 1 366,24 Kč |
| 10 | 1 216,60600 Kč | 12 166,06 Kč |
| 25 | 1 161,65960 Kč | 29 041,49 Kč |
| 50 | 1 121,71720 Kč | 56 085,86 Kč |
| 100 | 1 083,13040 Kč | 108 313,04 Kč |
| Unit Price without VAT: | 1 366,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,15040 Kč |

