
SPXV010.T | |
|---|---|
DigiKey Part Number | 5666-SPXV010.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXV010.T |
Description | FUSE CARTRIDGE 10A 1.5KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 15kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.333" L (10.30mm x 84.65mm) | |
Melting I²t | 407.0 | |
DC Cold Resistance | 0.0223 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,61000 Kč | 879,61 Kč |
| 5 | 729,76400 Kč | 3 648,82 Kč |
| 10 | 673,19600 Kč | 6 731,96 Kč |
| 50 | 557,53040 Kč | 27 876,52 Kč |
| 100 | 513,67620 Kč | 51 367,62 Kč |
| 250 | 460,53484 Kč | 115 133,71 Kč |
| Unit Price without VAT: | 879,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,32810 Kč |




