SPXI_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV003.L

DigiKey Part Number
5666-SPXV003.L-ND
Manufacturer
Manufacturer Product Number
SPXV003.L
Description
1500 VDC 3 AMP PHOTOVOLTAIC FUSE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
Melting I²t
6.0
DC Cold Resistance
0.1587 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
50509,22060 Kč25 461,03 Kč
Manufacturers Standard Package
Unit Price without VAT:509,22060 Kč
Unit Price with VAT:616,15693 Kč