5A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI005.L

DigiKey Part Number
5666-SPXI005.L-ND
Manufacturer
Manufacturer Product Number
SPXI005.L
Description
1500 VDC 5 AMP INLINE MIDGET FUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Cartridge, Inline, Double Ended
Size / Dimension
0.406" Dia x 4.333" L (10.30mm x 110.06mm)
Melting I²t
48.0
DC Cold Resistance
0.076 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Stock Options
Factory Stock: 268 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1826,06000 Kč826,06 Kč
5685,37400 Kč3 426,87 Kč
10632,25000 Kč6 322,50 Kč
50523,64820 Kč26 182,41 Kč
100482,47940 Kč48 247,94 Kč
250432,59492 Kč108 148,73 Kč
500397,98812 Kč198 994,06 Kč
Manufacturers Standard Package
Unit Price without VAT:826,06000 Kč
Unit Price with VAT:999,53260 Kč