
SPHV12-01ETG | |
|---|---|
DigiKey Part Number | F6506TR-ND - Tape & Reel (TR) F6506CT-ND - Cut Tape (CT) F6506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHV12-01ETG |
Description | TVS DIODE 12VWM 25VC SOD882 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 500 | 1,70506 Kč | 852,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,57875 Kč | 15 787,50 Kč |
| 20 000 | 1,54718 Kč | 30 943,60 Kč |
| 30 000 | 1,38141 Kč | 41 442,30 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

