
SPFJ450.X | |
|---|---|
DigiKey Part Number | 5666-SPFJ450.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ450.X |
Description | FUSE CARTRIDGE 450A 600VAC/1KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 600 VAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | J | |
Approval Agency | CE, cULus, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.500" Dia x 8.000" L (63.50mm x 203.20mm) | |
Melting I²t | 317627.0 | |
DC Cold Resistance | 0.187 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 331,65000 Kč | 10 331,65 Kč |
| 5 | 8 558,53200 Kč | 42 792,66 Kč |
| 10 | 7 886,55500 Kč | 78 865,55 Kč |
| Unit Price without VAT: | 10 331,65000 Kč |
|---|---|
| Unit Price with VAT: | 12 501,29650 Kč |


