



SPD2-550-2P0-R | |
|---|---|
DigiKey Part Number | 5666-SPD2-550-2P0-R-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-550-2P0-R |
Description | SPD TYPE 1/TYPE 2 550VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550VAC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | SPD2-550-2P0-R Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Littelfuse Inc. | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 2 kV |
Part Status Obsolete | Voltage - Protection Level (VP) (2416) 2.5 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Features Remote Signaling Contacts, Thermally Protected |
Number of Poles 2 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 550VAC | Approval Agency cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 083,51000 Kč | 12 083,51 Kč |
| Unit Price without VAT: | 12 083,51000 Kč |
|---|---|
| Unit Price with VAT: | 14 621,04710 Kč |

