



SPD2-550-1P0-R | |
|---|---|
DigiKey Part Number | 5666-SPD2-550-1P0-R-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-550-1P0-R |
Description | SPD TYPE 1/TYPE 2 550VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | SPD2-550-1P0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2 kV | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 887,63000 Kč | 5 887,63 Kč |
| Unit Price without VAT: | 5 887,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 124,03230 Kč |

