SPD2-300-4P0 | |
|---|---|
DigiKey Part Number | 5666-SPD2-300-4P0-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-300-4P0 |
Description | SPD TYP 1/TYP 2 300V MCOV 4 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300V MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 300V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 150 kA | |
Voltage - Protection Rating (VPR) | 900 V | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Thermally Protected, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 967,38000 Kč | 5 967,38 Kč |
| Unit Price without VAT: | 5 967,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 220,52980 Kč |

