Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD2-300-2P0

DigiKey Part Number
5666-SPD2-300-2P0-ND
Manufacturer
Manufacturer Product Number
SPD2-300-2P0
Description
SPD TYP 1/TYP 2 300V MCOV 2 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300V MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
300V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
150 kA
Voltage - Protection Rating (VPR)
900 V
Voltage - Protection Level (VP) (2416)
1.5 kV
Operating Temperature
-40°C ~ 80°C
Features
Thermally Protected, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
CE, cURus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 880,58000 Kč2 880,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 880,58000 Kč
Unit Price with VAT:3 485,50180 Kč